Filter Your Search
1 - 2 of 2 results
|
SV55AC104MAR
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 1 kV | 20 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Matte Tin (Sn) | 9.52 mm | WIRE | 10.2 mm | 11.9 mm | 5.08 mm | AVX CORP | , 4720 | compliant | EAR99 | 8532.24.00.60 | |||
|
SV55AC104MARTR1
Kyocera AVX Components
|
Check for Price | Yes | Yes | Active | 100 nF | 1 kV | 20 % | 4720 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR | NO | Matte Tin (Sn) | 9.52 mm | WIRE | 13.883 mm | 11.9 mm | 5.08 mm | AVX CORP | , 4720 | compliant | EAR99 | 8532.24.00.60 |