Filter Your Search
1 - 2 of 2 results
|
SV54SA221KAA
Kyocera AVX Components
|
Check for Price | No | Active | 220 pF | 1.5 kV | 10 % | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 7.62 mm | WIRE | 5.59 mm | 11.4 mm | 5.08 mm | AVX CORP | , 4520 | not_compliant | EAR99 | 8532.24.00.60 | |||
|
SV54SA221KAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 220 pF | 1.5 kV | 10 % | 4520 | C0G | 10 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 7.62 mm | WIRE | 9.273 mm | 11.4 mm | 5.08 mm | AVX CORP | , 4520 | not_compliant | EAR99 |