Filter Your Search
1 - 2 of 2 results
|
SV53WA101MAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 2.5 kV | 20 % | 3720 | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 6.99 mm | WIRE | 11.303 mm | 9.4 mm | 5.08 mm | AVX CORP | , 3720 | not_compliant | EAR99 | |||
|
SV53WA101MAA
Kyocera AVX Components
|
Check for Price | No | Active | 100 pF | 2.5 kV | 20 % | C0G | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 6.99 mm | WIRE | 7.62 mm | 9.4 mm | 5.08 mm | AVX CORP | , 3720 | not_compliant | EAR99 | 8532.24.00.60 |