Filter Your Search
1 - 10 of 30 results
![]() |
NTSV20100CTG
onsemi
|
$0.6556 | Yes | Obsolete | 10 A | 820 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220 3 LEAD STANDARD | LEAD FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | 221A | not_compliant | EAR99 | 8541.10.00.80 | onsemi | ||||||||||
|
FSV20100V
onsemi
|
$0.9783 | Yes | Active | 20 A | 660 mV | 80 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | GENERAL PURPOSE | 270 A | 1 | R-PDSO-F3 | e3 | AEC-Q101 | TO-277 | 1 | 150 °C | -55 °C | 260 | 30 | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | ONSEMI | 340BQ | not_compliant | EAR99 | 8541.10.00.80 | onsemi | |||||||||
|
SV2010K
Microsemi Corporation
|
Check for Price | Obsolete | 220 A | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 3.2 kA | 1 | 175 °C | MITEL SEMICONDUCTOR | unknown | EAR99 | |||||||||||||||||||||||||||||||||
|
SV2010K
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 220 A | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 3.2 kA | 1 | 175 °C | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
|
SV2010MC
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 220 A | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 3.2 kA | 1 | 175 °C | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 | ||||||||||||||||||||||||||||||||
![]() |
NTSV20100CTH
onsemi
|
Check for Price | Yes | Yes | Obsolete | 10 A | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 100 V | 2 | SCHOTTKY | FREE WHEELING DIODE, LOW POWER LOSS | EFFICIENCY | 100 A | 1 | R-PSFM-T3 | e3 | TO-220AB | 150 °C | -40 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN | THROUGH-HOLE | SINGLE | ONSEMI | TO-220AB | HALOGEN FREE, PLASTIC, CASE 221A-09, 3 PIN | 3 | CASE 221A-09 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
|
SV2010M
Microsemi Corporation
|
Check for Price | No | Obsolete | 220 A | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 3.2 kA | 1 | 175 °C | MICROSEMI CORP | unknown | EAR99 | ||||||||||||||||||||||||||||||||
![]() |
SV2010KRC
Dynex Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 220 A | 5.5 µs | SILICON | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 4 kA | 1 | Not Qualified | O-MUPM-D1 | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | METAL | ROUND | POST/STUD MOUNT | SOLDER LUG | UPPER | DYNEX SEMICONDUCTOR LTD | DO-8 | O-MUPM-D1 | 1 | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||
![]() |
SV2010K
Dynex Semiconductor
|
Check for Price | Yes | Yes | Contact Manufacturer | 220 A | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 3.2 kA | 1 | 175 °C | DYNEX SEMICONDUCTOR LTD | DO-8 | DO-8, 1 PIN | 1 | compliant | EAR99 | ||||||||||||||||||||||||||||
|
SV2010MR
Zarlink Semiconductor Inc
|
Check for Price | No | Transferred | 220 A | 1.4 V | RECTIFIER DIODE | SINGLE | NO | 1 kV | 1 | 3.2 kA | 1 | 175 °C | ZARLINK SEMICONDUCTOR INC | unknown | EAR99 |