Filter Your Search
1 - 1 of 1 results
|
SV12JC183ZBA
Kyocera AVX Components
|
Check for Price | No | Active | 18 nF | 4 kV | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 33 mm | WIRE | 18.3 mm | 36.8 mm | 5.08 mm | AVX CORP | , | not_compliant | EAR99 |