Filter Your Search
1 - 2 of 2 results
|
SV10JC152ZAATR1
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 nF | 4 kV | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR | NO | Tin/Lead (Sn/Pb) | WIRE | AVX CORP | , | compliant | EAR99 | 8532.24.00.60 | |||||||
|
SV10JC152ZAA
Kyocera AVX Components
|
Check for Price | No | No | Active | 1.5 nF | 4 kV | 80 % | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | BULK | NO | Tin/Lead (Sn/Pb) | 22.9 mm | WIRE | 12.7 mm | 26.7 mm | 5.08 mm | AVX CORP | , | not_compliant | EAR99 | 8532.24.00.60 |