Filter Your Search
1 - 2 of 2 results
|
SV08CC364ZAATR1
Kyocera AVX Components
|
Check for Price | No | Active | 360 nF | 600 V | 80 % | 6720 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 14.6 mm | WIRE | 15.2 mm | 17 mm | 5.08 mm | AVX CORP | , 6720 | not_compliant | EAR99 | ||
|
SV08CC364ZAA
Kyocera AVX Components
|
Check for Price | No | Active | 360 nF | 600 V | 80 % | 6720 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 14.6 mm | WIRE | 15.2 mm | 17 mm | 5.08 mm | AVX CORP | , 6720 | not_compliant | EAR99 |