Filter Your Search
1 - 2 of 2 results
|
SV07AC183ZBA
Kyocera AVX Components
|
Check for Price | No | Active | 18 nF | 1 kV | 80 % | 5720 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | Bulk | NO | Tin/Lead (Sn/Pb) | 12.1 mm | WIRE | 12.7 mm | 14.5 mm | 5.08 mm | AVX CORP | , 5720 | not_compliant | EAR99 | ||
|
SV07AC183ZBATR1
Kyocera AVX Components
|
Check for Price | No | Active | 18 nF | 1 kV | 80 % | 5720 | X7R | 20 % | THROUGH HOLE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e0 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | TR | NO | Tin/Lead (Sn/Pb) | 12.1 mm | WIRE | 12.7 mm | 14.5 mm | 5.08 mm | AVX CORP | , 5720 | not_compliant | EAR99 |