Filter Your Search
1 - 2 of 2 results
|
SUS1R52405C
Cosel USA Inc
|
Check for Price | Yes | Yes | Active | 24 V | 5 V | 36 V | 18 V | 4.75 V | 5.25 V | 300 mA | 1 | NO | YES | DC-DC REGULATED POWER SUPPLY MODULE | 76 % | 0.001 % | 0.8 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 1.5 W | 20 ms | R-XDIP-T5 | UL, CUL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | UNSPECIFIED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | 12.2 mm | 21.4 mm | COSEL CO LTD | DIP | , | 5 | unknown | EAR99 | Cosel | ||
|
SUS1R52405CP
Cosel USA Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | unknown | EAR99 |