Filter Your Search
1 - 1 of 1 results
Part Number |
---|
|
SUM70101EL-GE3
Vishay Intertechnologies
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Polarity/Channel Type |
Surface Mount
|
Configuration |
Number of Terminals
|
DS Breakdown Voltage-Min
|
Number of Elements |
Drain Current-Max (ID)
|
Drain-source On Resistance-Max
|
Avalanche Energy Rating (Eas)
|
FET Technology |
Operating Mode
|
Pulsed Drain Current-Max (IDM)
|
Transistor Application
|
Transistor Element Material
|
JEDEC-95 Code
|
JESD-30 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Package Description
|
Reach Compliance Code
|
ECCN Code
|
Samacsys Manufacturer
|
Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 120 A | 10.1 mΩ | 281 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 240 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | 1 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263, 3/2 PIN | compliant | EAR99 | Vishay |
|
SUM70101EL-GE3
Vishay Intertechnologies
|
$3.3563 Buy | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 100 V | 1 | 120 A | 10.1 mΩ | 281 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 240 A | SWITCHING | SILICON | TO-263AB | R-PSSO-G2 | 1 | 175 °C | -55 °C | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | PURE MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263, 3/2 PIN | compliant | EAR99 | Vishay |