Filter Your Search
1 - 2 of 2 results
|
SUM110P04-05-E3
Vishay Intertechnologies
|
$2.9088 | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 39 A | 5 mΩ | 281 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 W | 375 W | 240 A | SWITCHING | SILICON | 220 ns | 480 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY INTERTECHNOLOGY INC | TO-263, D2PAK-3/2 | not_compliant | EAR99 | 8541.29.00.95 | Vishay | |||||
|
SUM110P04-05-E3
Vishay Siliconix
|
$3.5640 | Yes | Yes | Active | P-CHANNEL | YES | SINGLE WITH BUILT-IN DIODE | 2 | 40 V | 1 | 39 A | 5 mΩ | 281 mJ | METAL-OXIDE SEMICONDUCTOR | ENHANCEMENT MODE | 15 W | 375 W | 240 A | SWITCHING | SILICON | 220 ns | 480 ns | TO-263AB | R-PSSO-G2 | e3 | Not Qualified | 1 | 175 °C | -55 °C | 260 | 30 | DRAIN | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | SINGLE | VISHAY SILICONIX | SMALL OUTLINE, R-PSSO-G2 | unknown | EAR99 | 8541.29.00.95 | Vishay | D2PAK | 4 |