Filter Your Search
1 - 3 of 3 results
|
SUCW1R52412C-C
Cosel USA Inc
|
Check for Price | Yes | Active | 24 V | 12 V | 36 V | 18 V | 65 mA | 1 | DC-DC REGULATED POWER SUPPLY MODULE | 1 | INDUSTRIAL | 1.56 W | Not Qualified | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | PLASTIC/EPOXY | MODULE(UNSPEC) | MICROELECTRONIC ASSEMBLY | COSEL CO LTD | unknown | EAR99 | Cosel | ||||||||||||||||||||
|
SUCW1R52412C
Cosel USA Inc
|
Check for Price | Yes | Yes | Active | 24 V | 12 V | 36 V | 18 V | 11.4 V | 12.6 V | 2 | NO | YES | ADDITIONAL -12V OUTPUT AVAILABLE, 24V OUTPUT IS AVAILABLE WHEN PINS ARE SHORTED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1.56 W | R-XDMA-T6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | THROUGH-HOLE | DUAL | 12.7 mm | 22.4 mm | 7.5 mm | COSEL CO LTD | unknown | EAR99 | Cosel | , | ||||||||
|
SUCW1R52412CP-C
Cosel USA Inc
|
Check for Price | Yes | Active | DC-DC REGULATED POWER SUPPLY MODULE | NOT SPECIFIED | NOT SPECIFIED | COSEL CO LTD | unknown | EAR99 |