Filter Your Search
1 - 4 of 4 results
|
SUCW1R50512B
Cosel USA Inc
|
$12.7287 | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 2 | YES | YES | ADDITIONAL -12V OUTPUT AVAILABLE, 24V OUTPUT IS AVAILABLE WHEN PINS ARE SHORTED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1.56 W | R-XDMA-G6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 12.7 mm | 22.4 mm | 7.5 mm | COSEL CO LTD | , | unknown | EAR99 | Cosel | |||||||||||||
|
SUCW1R50512BP
Cosel USA Inc
|
$15.0500 | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 2 | YES | YES | ADDITIONAL -12V OUTPUT AVAILABLE, 24V OUTPUT IS AVAILABLE WHEN PINS ARE SHORTED | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 1.56 W | R-XDMA-G6 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 12.7 mm | 22.4 mm | 7.5 mm | COSEL CO LTD | ROHS COMPLIANT, SMD-6 | unknown | EAR99 | Cosel | |||||||||||||
|
SUCW1R50512BP-C
Cosel USA Inc
|
Check for Price | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 65 mA | 2 | YES | YES | ALSO -12 AND 24 V OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 0.0072 % | 5 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 1.56 W | 20 ms | R-XDMA-G6 | UL, CUL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 12.7 mm | 22.4 mm | 7.5 mm | COSEL CO LTD | unknown | EAR99 | |||||
|
SUCW1R50512B-C
Cosel USA Inc
|
Check for Price | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 65 mA | 2 | YES | YES | ALSO -12 AND 24 V OUTPUT VOLTAGE AVAILABLE | DC-DC REGULATED POWER SUPPLY MODULE | 70 % | 0.0072 % | 5 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 1.56 W | 20 ms | R-XDMA-G6 | UL, CUL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 12.7 mm | 22.4 mm | 7.5 mm | COSEL CO LTD | unknown | EAR99 |