Parametric results for: sucs30515bp under Power Supply Modules

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: sucs30515bp
Select parts from the table below to compare.
Compare
Compare
SUCS30515BP-G
Cosel USA Inc
Check for Price Yes Yes Active 5 V 15 V 9 V 4.5 V 14.25 V 15.75 V 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 3 W R-XDMA-G6 e3 1 NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Matte Tin (Sn) GULL WING DUAL 16.1 mm 25 mm 7.5 mm COSEL CO LTD SMD-6 unknown EAR99 12.04 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V5.11 [object Object] [object Object]
SUCS30515BP
Cosel USA Inc
Check for Price Yes Yes Active 5 V 15 V 9 V 4.5 V 14.25 V 15.75 V 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID 3 W R-XDMA-G6 e3 1 NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES Matte Tin (Sn) GULL WING DUAL 16.1 mm 25 mm 7.5 mm COSEL CO LTD ROHS COMPLIANT, SMD-6 unknown EAR99 12.04 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V5.11 [object Object] [object Object] Cosel Isolated DC-DC Converter, Vin 4.5 ... more Cosel 2021-02-26 19:07:31
SUCS30515BP-C
Cosel USA Inc
Check for Price Active 5 V 15 V 9 V 4.5 V 14.25 V 15.75 V 200 mA 1 YES YES DC-DC REGULATED POWER SUPPLY MODULE 77 % 0.009 % 0.8 % 1 OVER CURRENT 0.0707 Vrms HYBRID 3 W 20 ms R-XDMA-G6 UL, C-UL, EN 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 6 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING DUAL 15.5 mm 25 mm 7.5 mm COSEL CO LTD , unknown EAR99 12.04 RoHS 2 (2015/863/EU) DRC Conflict Free CMRT V5.11 [object Object] [object Object] Industrial: -40C to +85C