Filter Your Search
1 - 3 of 3 results
|
SUCS30512BP-G
Cosel USA Inc
|
Check for Price | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 3 W | R-XDMA-G6 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | GULL WING | DUAL | 16.1 mm | 25 mm | 7.5 mm | COSEL CO LTD | SMD-6 | unknown | EAR99 | |||||||||||||
|
SUCS30512BP-C
Cosel USA Inc
|
Check for Price | Active | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 250 mA | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 77 % | 0.00576 % | 0.833 % | 1 | OVER CURRENT | 0.0707 Vrms | HYBRID | 3 W | 20 ms | R-XDMA-G6 | UL, C-UL, EN | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | DUAL | 15.5 mm | 25 mm | 7.5 mm | COSEL CO LTD | , | unknown | EAR99 | ||||||||
|
SUCS30512BP
Cosel USA Inc
|
Check for Price | Yes | Yes | Active | 5 V | 12 V | 9 V | 4.5 V | 11.4 V | 12.6 V | 1 | YES | YES | DC-DC REGULATED POWER SUPPLY MODULE | 1 | HYBRID | 3 W | R-XDMA-G6 | e3 | 1 | NOT SPECIFIED | NOT SPECIFIED | 6 | UNSPECIFIED | DMA | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | Matte Tin (Sn) | GULL WING | DUAL | 16.1 mm | 25 mm | 7.5 mm | COSEL CO LTD | ROHS COMPLIANT, SMD-6 | unknown | EAR99 | Cosel |