Filter Your Search
1 - 10 of 52 results
Select Parts | Part Number |
---|
|
SU186R6AT
TE Connectivity
|
||
|
SU186R6QR
TE Connectivity
|
||
|
SU1866RBR
TE Connectivity
|
||
|
SU1866RBT
TE Connectivity
|
||
|
SU186K6FL
TE Connectivity
|
||
|
SU186R6DT
TE Connectivity
|
||
|
SU186R6AR
TE Connectivity
|
||
|
SU186R6TL
TE Connectivity
|
||
|
SU186K6QT
TE Connectivity
|
||
|
SU186R6ZT
TE Connectivity
|
Most Relevant | Technical | Operating Conditions | Physical | Dimensions | Other | |||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Resistance | Tolerance |
Rated Power Dissipation (P)
|
Size Code
|
Mounting Feature
|
Package Style
|
Temperature Coefficient
|
Resistor Type
|
Technology |
Additional Feature
|
Rated Temperature
|
Surface Mount
|
Working Voltage
|
Operating Temperature-Max
|
Construction
|
Number of Terminals
|
Package Shape
|
Packing Method
|
Terminal Shape
|
Package Height
|
Package Length
|
Package Width
|
Ihs Manufacturer
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Yes | Active | 86.6 Ω | 0.05 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | ||||||
Yes | Active | 86.6 Ω | 0.02 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 100 V | 145 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |
Yes | Active | 866 Ω | 0.1 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 100 V | 145 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |
Yes | Active | 866 Ω | 0.1 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||
Yes | Active | 86.6 kΩ | 1 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||
Yes | Active | 86.6 Ω | 0.5 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||
Yes | Active | 86.6 Ω | 0.05 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 100 V | 145 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |
Yes | Active | 86.6 Ω | 0.01 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||
Yes | Active | 86.6 kΩ | 0.02 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||||
Yes | Active | 86.6 Ω | 0.005 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |
|
SU186R6AT
TE Connectivity
|
Check for Price | Yes | Active | 86.6 Ω | 0.05 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | |||||||
|
SU186R6QR
TE Connectivity
|
Check for Price | Yes | Active | 86.6 Ω | 0.02 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 100 V | 145 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SU1866RBR
TE Connectivity
|
Check for Price | Yes | Active | 866 Ω | 0.1 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 100 V | 145 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SU1866RBT
TE Connectivity
|
Check for Price | Yes | Active | 866 Ω | 0.1 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||
|
SU186K6FL
TE Connectivity
|
Check for Price | Yes | Active | 86.6 kΩ | 1 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||
|
SU186R6DT
TE Connectivity
|
Check for Price | Yes | Active | 86.6 Ω | 0.5 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||
|
SU186R6AR
TE Connectivity
|
Check for Price | Yes | Active | 86.6 Ω | 0.05 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | PRECISION | 25 °C | YES | 100 V | 145 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 13 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | ||
|
SU186R6TL
TE Connectivity
|
Check for Price | Yes | Active | 86.6 Ω | 0.01 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | Bulk | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||
|
SU186K6QT
TE Connectivity
|
Check for Price | Yes | Active | 86.6 kΩ | 0.02 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||
|
SU186R6ZT
TE Connectivity
|
Check for Price | Yes | Active | 86.6 Ω | 0.005 % | 125 mW | 2515 | SURFACE MOUNT | SMT | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | YES | 100 V | Rectangular | 2 | RECTANGULAR PACKAGE | TR, 7 Inch | WRAPAROUND | 2.84 mm | 6.48 mm | 3.81 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 |