Filter Your Search
1 - 10 of 19 results
|
STX-3500-3NTR
Kycon Inc
|
$1.8650 | Active | STX-3500 | MALE | 5000 Cycles | BOARD | THERMOPLASTIC | AUDIO/RCA CONNECTOR | AG ON NI | RIGHT ANGLE | ROHS COMPLIANT | 100 mΩ | 300 mA | STEREO | 700VAC V | 100 MΩ | RIGHT ANGLE | 1 | COMMERCIAL | UL | -25 °C | 85 °C | PEG | JACK | COPPER ALLOY | RND PIN-SKT | BLACK | LOCKING | ONE | 3 | SURFACE MOUNT | 0.197 inch | 0.669 inch | 0.236 inch | KYCON INC | unknown | Kycon | |||||||||||||||||
|
STX-3500-3N-GTR
Kycon Inc
|
Check for Price | Yes | Active | FEMALE | 5000 Cycles | BOARD | POLYAMIDE | 3.5mm Audio | NOT SPECIFIED | RIGHT ANGLE | 94V-0 | 100 mΩ | 300 mA | STEREO | 1X1 HORIZONTAL | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | 1.946 N | NO | NO | e4 | NO | UL, CSA | -25 °C | 85 °C | PEG | JACK | Gold (Au) | NOT SPECIFIED | RND PIN-SKT | BLACK | LOCKING | ONE | 3 | GENERAL PURPOSE | SURFACE MOUNT | 0.197 inch | 0.669 inch | 0.236 inch | KYCON INC | compliant | Kycon | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | |||||
|
STX-3500-3N-021C-TR
Kycon Inc
|
Check for Price | Yes | Active | FEMALE | 5000 Cycles | BOARD | POLYAMIDE | 3.5mm Audio | NOT SPECIFIED | RIGHT ANGLE | 94V-0 | 100 mΩ | 300 mA | STEREO | 1X1 HORIZONTAL | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | 1.946 N | NO | NO | NO | UL, CSA | -25 °C | 85 °C | PEG | JACK | NOT SPECIFIED | RND PIN-SKT | ORANGE | LOCKING | ONE | 3 | GENERAL PURPOSE | SURFACE MOUNT | 0.197 inch | 0.669 inch | 0.236 inch | KYCON INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | ||||||||
|
STX-3500-3N-577C
Kycon Inc
|
Check for Price | Obsolete | FEMALE | 5000 Cycles | BOARD | POLYAMIDE | 3.5mm Audio | AG ON NI | RIGHT ANGLE | ROHS COMPLIANT | 100 mΩ | 300 mA | STEREO | 1X1 HORIZONTAL | 700VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | 31.136 N | UL, CSA | -25 °C | 85 °C | JACK | SILVER | COPPER ALLOY | RND PIN-SKT | HOLE .138-.163 | NON-THREADED | ONE | 3 | GENERAL PURPOSE | SURFACE MOUNT | 0.197 inch | 0.669 inch | 0.236 inch | KYCON INC | compliant | EAR99 | 8536.69.40.10 | |||||||||||||
|
STX-3500-3N--235C-TR
Kycon Inc
|
Check for Price | Obsolete | FEMALE | 5000 Cycles | BOARD | POLYAMIDE | 3.5mm Audio | NOT SPECIFIED | RIGHT ANGLE | 94V-0 | 100 mΩ | 300 mA | STEREO | 1X1 HORIZONTAL | 500VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | 1.946 N | NO | NO | e4 | NO | UL, CSA | -25 °C | 85 °C | PEG | JACK | SILVER OVER NICKEL | COPPER ALLOY | RND PIN-SKT | BURGUNDY | LOCKING | ONE | 3 | GENERAL PURPOSE | SURFACE MOUNT | 0.197 inch | 0.669 inch | 0.236 inch | KYCON INC | compliant | ROHS COMPLIANT | EAR99 | 8536.69.40.10 | |||||||
|
STX-3500-3N-701CTR
Kycon Inc
|
Check for Price | Active | STX-3500-3N | AUDIO/RCA CONNECTOR | KYCON INC | unknown | Kycon | |||||||||||||||||||||||||||||||||||||||||||||||
|
STX-3500-3N-284CTR
Kycon Inc
|
Check for Price | Active | STX-3500-3N | AUDIO/RCA CONNECTOR | KYCON INC | unknown | Kycon | |||||||||||||||||||||||||||||||||||||||||||||||
|
STX-3500-3N-235C-TR
Kycon Inc
|
Check for Price | Active | STX-3500 | BOARD | AUDIO/RCA CONNECTOR | NOT SPECIFIED | 94V-0 | 1X1 HORIZONTAL | 1 | NO | NO | NO | JACK | SILVER OVER NICKEL | 3 | GENERAL PURPOSE | SURFACE MOUNT | KYCON INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
STX-3500-3N-284C-TR
Kycon Inc
|
Check for Price | Active | STX-3500 | BOARD | AUDIO/RCA CONNECTOR | NOT SPECIFIED | 94V-0 | 1X1 HORIZONTAL | 1 | NO | NO | NO | JACK | SILVER OVER NICKEL | 3 | GENERAL PURPOSE | SURFACE MOUNT | KYCON INC | unknown | ROHS COMPLIANT | ||||||||||||||||||||||||||||||||||
|
STX-3500-3N-577C-TR
Kycon Inc
|
Check for Price | Active | STX-3500 | BOARD | AUDIO/RCA CONNECTOR | NOT SPECIFIED | 94V-0 | 1X1 HORIZONTAL | 1 | NO | NO | NO | JACK | SILVER OVER NICKEL | 3 | GENERAL PURPOSE | SURFACE MOUNT | KYCON INC | unknown | ROHS COMPLIANT |