Filter Your Search
1 - 1 of 1 results
|
STX-3150-5N-701C
Kycon Inc
|
Check for Price | Yes | End Of Life | FEMALE | 5000 Cycles | BOARD | AUDIO/RCA CONNECTOR | NOT SPECIFIED | RIGHT ANGLE | ROHS COMPLIANT | 60 mΩ | 300 mA | STEREO | 1X1 HORIZONTAL | 700VAC V | 29.8016 N | 100 MΩ | RIGHT ANGLE | 1 | POLARIZED HOUSING | UL | -25 °C | 80 °C | JACK | NOT APPLICABLE | NOT SPECIFIED | RND PIN-SKT | PINK | LOCKING | ONE | 5 | GENERAL PURPOSE | SOLDER | 0.484 inch | 0.709 inch | 0.319 inch | 0.138 inch | KYCON INC | compliant | EAR99 | 8536.69.40.10 | Kycon |