Filter Your Search
1 - 3 of 3 results
Select Parts | Part Number |
---|
|
STV6618DT
STMicroelectronics
|
||
|
STV6618
STMicroelectronics
|
||
|
STV6618D
STMicroelectronics
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Dimensions | Other | ||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Rohs Code
|
Part Life Cycle Code
|
Supply Voltage-Nom (Vsup)
|
Surface Mount
|
Analog IC - Other Type
|
Technology | Number of Channels | Number of Functions |
Supply Voltage-Max (Vsup)
|
Supply Voltage-Min (Vsup)
|
Temperature Grade
|
JESD-30 Code
|
Qualification Status
|
JESD-609 Code
|
Operating Temperature-Max
|
Number of Terminals
|
Package Body Material
|
Package Code
|
Package Equivalence Code
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Pitch
|
Terminal Position
|
Length
|
Seated Height-Max
|
Width
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
HTS Code
|
Yes | Obsolete | 5 V | YES | AUDIO/VIDEO SWITCH | 15 | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 1.6 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, TQFP-44 | 44 | compliant | 8542.39.00.01 | |||||
Yes | Obsolete | 5 V | YES | AUDIO/VIDEO SWITCH | BIPOLAR | 15 | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e4 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 1.6 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, TQFP-44 | 44 | compliant | 8542.39.00.01 | |
Yes | Obsolete | 5 V | YES | AUDIO/VIDEO SWITCH | 15 | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 1.6 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, TQFP-44 | 44 | compliant | 8542.39.00.01 |
|
STV6618DT
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | YES | AUDIO/VIDEO SWITCH | 15 | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 1.6 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, TQFP-44 | 44 | compliant | 8542.39.00.01 | ||||||
|
STV6618
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | YES | AUDIO/VIDEO SWITCH | BIPOLAR | 15 | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | e4 | 70 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | NICKEL PALLADIUM GOLD | GULL WING | 800 µm | QUAD | 10 mm | 1.6 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, TQFP-44 | 44 | compliant | 8542.39.00.01 | ||
|
STV6618D
STMicroelectronics
|
Check for Price | Yes | Obsolete | 5 V | YES | AUDIO/VIDEO SWITCH | 15 | 1 | 5.25 V | 4.75 V | COMMERCIAL | S-PQFP-G44 | Not Qualified | 70 °C | 44 | PLASTIC/EPOXY | LQFP | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 10 mm | 1.6 mm | 10 mm | STMICROELECTRONICS | QFP | 10 X 10 MM, 1.40 MM HEIGHT, TQFP-44 | 44 | compliant | 8542.39.00.01 |