Filter Your Search
1 - 2 of 2 results
|
STV3300
STMicroelectronics
|
Check for Price | Obsolete | QCCJ | CONSUMER CIRCUIT | 1 | 100 mA | 5.5 V | 4.5 V | COMMERCIAL | S-PQCC-J52 | Not Qualified | 70 °C | 52 | PLASTIC/EPOXY | SQUARE | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 19.1262 mm | 19.1262 mm | 5.08 mm | STMICROELECTRONICS | LCC | QCCJ, | 52 | unknown | 8542.39.00.01 | ||||||||
|
STV3300CFN
STMicroelectronics
|
Check for Price | No | Obsolete | QCCJ | COLOR SIGNAL DECODER | CMOS | 100 mA | COMMERCIAL | S-PQCC-J52 | Not Qualified | e0 | 70 °C | 52 | PLASTIC/EPOXY | LDCC52,.8SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | J BEND | 1.27 mm | QUAD | STMICROELECTRONICS | not_compliant | 8542.39.00.01 | EAR99 |