Filter Your Search
1 - 3 of 3 results
|
STV0056A
STMicroelectronics
|
Check for Price | Yes | Active | SDIP | CONSUMER CIRCUIT | BICMOS | 1 | COMMERCIAL | R-PDIP-T56 | Not Qualified | e0 | 70 °C | 56 | PLASTIC/EPOXY | SDIP56,.7 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 52.12 mm | 5.08 mm | STMICROELECTRONICS | DIP | SDIP, SDIP56,.7 | 56 | compliant | 8542.39.00.01 | ||||||||
|
STV0056AF
STMicroelectronics
|
Check for Price | No | No | Obsolete | LFQFP | CONSUMER CIRCUIT | BICMOS | IT ALSO REQUIRES 4.75V TO 5.25V SUPPLY | 1 | 70 mA | 12.6 V | 11.4 V | COMMERCIAL | S-PQFP-G64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | YES | TIN LEAD | GULL WING | 500 µm | QUAD | 10 mm | 10 mm | 1.6 mm | STMICROELECTRONICS | QFP | LFQFP, QFP64,.47SQ,20 | 64 | not_compliant | 8542.39.00.01 | ||
|
STV0056
STMicroelectronics
|
Check for Price | Obsolete | SDIP | CONSUMER CIRCUIT | 1 | R-PDIP-T56 | Not Qualified | 56 | PLASTIC/EPOXY | SDIP56,.6 | RECTANGULAR | IN-LINE, SHRINK PITCH | NO | THROUGH-HOLE | 1.778 mm | DUAL | 15.24 mm | 51.75 mm | 6.35 mm | STMICROELECTRONICS | DIP | SDIP-56 | 56 | unknown | 8542.39.00.01 |