Filter Your Search
1 - 8 of 8 results
Select Parts | Part Number |
---|
|
STTH8R06G-TR
STMicroelectronics
|
||
|
STTH8R06D
STMicroelectronics
|
||
|
STTH8R06FP
STMicroelectronics
|
||
|
STTH8R06DIRG
STMicroelectronics
|
||
|
STTH8R06R
STMicroelectronics
|
||
|
STTH8R06G
STMicroelectronics
|
||
|
STTH8R06DI
STMicroelectronics
|
||
|
STTH8R06GY-TR
STMicroelectronics
|
Most Relevant | Technical | Compliance | Operating Conditions | Physical | Other | |||||||||||||||||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Composite Price
|
Pbfree Code
|
Rohs Code
|
Part Life Cycle Code
|
Output Current-Max
|
Forward Voltage-Max (VF)
|
Reverse Recovery Time-Max
|
Reverse Current-Max
|
Diode Element Material
|
Diode Type | Configuration |
Surface Mount
|
Rep Pk Reverse Voltage-Max
|
Number of Elements |
Additional Feature
|
Application
|
Non-rep Pk Forward Current-Max
|
Number of Phases |
Qualification Status
|
JESD-30 Code
|
JESD-609 Code
|
Reference Standard
|
JEDEC-95 Code
|
Moisture Sensitivity Level
|
Operating Temperature-Max
|
Operating Temperature-Min
|
Peak Reflow Temperature (Cel)
|
Time@Peak Reflow Temperature-Max (s)
|
Case Connection
|
Number of Terminals
|
Package Body Material
|
Package Shape
|
Package Style
|
Terminal Finish
|
Terminal Form
|
Terminal Position
|
Ihs Manufacturer
|
Part Package Code
|
Package Description
|
Pin Count
|
Reach Compliance Code
|
ECCN Code
|
HTS Code
|
Samacsys Manufacturer
|
Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | ROHS COMPLIANT, PLASTIC, TO-220FPAC, 2 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSIP-T3 | e3 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSIP-T3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||||
Yes | Obsolete | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||
Yes | Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | R-PSFM-T2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
Yes | Active | 3.2 V | 45 ns | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, SOFT FACTOR IS 0.4 | HIGH VOLTAGE ULTRA FAST RECOVERY | 90 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 3 | 175 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | not_compliant | EAR99 | STMicroelectronics |
|
STTH8R06G-TR
STMicroelectronics
|
$0.6707 | Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STTH8R06D
STMicroelectronics
|
$0.7062 | Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STTH8R06FP
STMicroelectronics
|
$0.7464 | Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | ROHS COMPLIANT, PLASTIC, TO-220FPAC, 2 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STTH8R06DIRG
STMicroelectronics
|
$0.9797 | Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) - annealed | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STTH8R06R
STMicroelectronics
|
Check for Price | Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSIP-T3 | e3 | 175 °C | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | R-PSIP-T3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||||
|
STTH8R06G
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STTH8R06DI
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 8 A | 1.8 V | 45 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH VOLTAGE ULTRA FAST RECOVERY | 80 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AC | R-PSFM-T2 | 3 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
STTH8R06GY-TR
STMicroelectronics
|
Check for Price | Yes | Active | 3.2 V | 45 ns | 30 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE, SOFT FACTOR IS 0.4 | HIGH VOLTAGE ULTRA FAST RECOVERY | 90 A | 1 | R-PSSO-G2 | e3 | AEC-Q101 | 3 | 175 °C | -40 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | not_compliant | EAR99 | STMicroelectronics |