Parametric results for: stth8l06d under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: stth8l06d
Select parts from the table below to compare.
Compare
Compare
STTH8L06D
STMicroelectronics
$0.6760 Yes Active 8 A 1.05 V 105 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE ULTRA FAST RECOVERY 120 A 1 Not Qualified R-PSFM-T2 e3 UL RECOGNIZED TO-220AC 175 °C -40 °C NOT SPECIFIED NOT SPECIFIED CATHODE 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AC PLASTIC PACKAGE-2 3 not_compliant EAR99 8541.10.00.80 Turbo2 rectifier STTH8L06D 8A 600V STMic... more STMicroelectronics 2023-03-07 16:10:32 1900 8.8 16720 Automotive: -40C to +175C RoHS 2 (2015/863/EU) 7(a) 2024-06-27 7439-92-1 98 YES 7440-02-0, 7439-92-1, 1333-86-4 50 DRC Conflict Free Undeterminable CMRT V6.31 [object Object],[object Object] [object Object] [object Object],[object Object],[object ... more
STTH8L06DIRG
STMicroelectronics
Check for Price Yes Obsolete 8 A 1.05 V 105 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE ULTRA FAST RECOVERY 120 A 1 Not Qualified R-PSFM-T2 e3 UL RECOGNIZED TO-220AC 175 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AC R-PSFM-T2 3 not_compliant EAR99 8541.10.00.80 1900 8.8 16720 RoHS 2 (2015/863/EU) 7(a) 2018-06-27 7439-92-1 100 YES 7439-92-1, 79-94-7, 1309-64-4, 7440-02-0 50 DRC Conflict Free Undeterminable FMD [object Object],[object Object]
STTH8L06DRL
STMicroelectronics
Check for Price Yes Obsolete 8 A 1.05 V 105 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE HIGH VOLTAGE ULTRA FAST RECOVERY 120 A 1 Not Qualified R-PSFM-T2 e3 TO-220AC 175 °C 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 8541.10.00.80 1900 8.8 16720 RoHS 2 (2015/863/EU) 7(a) 2018-06-27 7439-92-1 100 YES 7439-92-1, 79-94-7, 1309-64-4, 7440-02-0 50 DRC Conflict Free Undeterminable FMD [object Object],[object Object]
STTH8L06DI
STMicroelectronics
Check for Price Yes Obsolete 8 A 1.05 V 105 ns SILICON RECTIFIER DIODE SINGLE NO 600 V 1 FREE WHEELING DIODE ULTRA FAST RECOVERY 120 A 1 Not Qualified R-PSFM-T2 e3 UL RECOGNIZED TO-220AC 175 °C -40 °C ISOLATED 2 PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT MATTE TIN THROUGH-HOLE SINGLE STMICROELECTRONICS TO-220AC PLASTIC PACKAGE-2 3 not_compliant EAR99 8541.10.00.80 1900 8.8 16720 Automotive: -40C to +175C RoHS 2 (2015/863/EU) 7(a) 2018-06-27 7439-92-1 100 YES 7439-92-1, 79-94-7, 1309-64-4, 7440-02-0 50 DRC Conflict Free Undeterminable FMD [object Object],[object Object]