Filter Your Search
1 - 6 of 6 results
|
STTH3R06U
STMicroelectronics
|
$0.2476 | Yes | Active | 3 A | 1.7 V | 30 ns | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 45 A | 1 | 600 V | Not Qualified | R-PDSO-C2 | e3 | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | DUAL | STMICROELECTRONICS | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STTH3R06
STMicroelectronics
|
$0.2801 | Yes | Active | 3 A | 1.7 V | 30 ns | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 55 A | 1 | 600 V | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) - annealed | WIRE | AXIAL | STMICROELECTRONICS | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | DO-201AD | |||||||
|
STTH3R06S
STMicroelectronics
|
$0.3182 | Yes | Active | 3 A | 1.7 V | 30 ns | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 45 A | 1 | 600 V | Not Qualified | R-PDSO-C2 | e3 | 1 | 175 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | SMC, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||
|
STTH3R06RL
STMicroelectronics
|
$0.3569 | Active | 3 A | 30 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST RECOVERY | 55 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | NOT APPLICABLE | 175 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | O-PALF-W2 | 2 | compliant | STMicroelectronics | DO-201AD | |||||||||||
|
STTH3R06-RL
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 3 A | 1.7 V | 30 ns | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | LOW LEAKAGE CURRENT, FREE WHEELING DIODE, SNUBBER DIODE | EFFICIENCY | 55 A | 1 | 600 V | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | STMICROELECTRONICS | PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.80 | DO-201AD | ||||||||
|
STTH3R06UFY
STMicroelectronics
|
Check for Price | Yes | Active | 1.9 V | 50 ns | 3 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT | HIGH VOLTAGE ULTRA FAST RECOVERY POWER | 30 A | 1 | R-PDSO-F2 | AEC-Q101 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | SMB, 2 PIN | not_compliant | EAR99 | STMicroelectronics |