Filter Your Search
1 - 2 of 2 results
|
STTH20003TV1
STMicroelectronics
|
$22.0258 | Yes | Active | 100 A | 950 mV | 90 ns | 200 µA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 300 V | 2 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | 100 A | 1 | 300 V | Not Qualified | R-PUFM-X4 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | UNSPECIFIED | UPPER | STMICROELECTRONICS | ISOTOP | ROHS COMPLIANT, PLASTIC, ISOTOP-4 | 4 | ISOTOP | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||
|
STTH20003TV
STMicroelectronics
|
Check for Price | Yes | Yes | Active | 100 A | 1.2 V | 90 ns | 200 µA | SILICON | RECTIFIER DIODE | SEPARATE, 2 ELEMENTS | NO | 300 V | 2 | FREE WHEELING DIODE | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | 100 A | 1 | 300 V | Not Qualified | R-PUFM-X4 | 150 °C | -55 °C | ISOLATED | 4 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NICKEL | UNSPECIFIED | UPPER | STMICROELECTRONICS | ISOTOP | ISOTOP-4 | 4 | ISOTOP | compliant | EAR99 | 8541.10.00.80 |