Filter Your Search
1 - 3 of 3 results
|
STTH1512G
STMicroelectronics
|
$1.7701 | Yes | Active | 15 A | 1.8 V | 105 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | ULTRA FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||
|
STTH1512G-TR
STMicroelectronics
|
$1.9727 | Yes | Active | 15 A | 1.8 V | 105 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | FREE WHEELING DIODE, LOW LEAKAGE CURRENT, SNUBBER DIODE, HIGH RELIABILITY | ULTRA FAST SOFT RECOVERY | 200 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | TO-263 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||
|
STTH1512GY-TR
STMicroelectronics
|
$2.4836 | Yes | Active | 2.1 V | 105 ns | 15 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 1.2 kV | 1 | LOW LEAKAGE CURRENT, SOFT FACTOR IS 1.5 | HIGH VOLTAGE ULTRA FAST SOFT RECOVERY | 200 A | 1 | R-PSSO-G2 | AEC-Q101 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | D2PAK-3/2 | compliant | EAR99 | STMicroelectronics |