Parametric results for: stsr30d under Switching Regulator or Controllers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: stsr30d
Select parts from the table below to compare.
Compare
Compare
STSR30D
STMicroelectronics
Check for Price Yes Obsolete 5 V 5.5 V 4 V 1.5 A YES SINGLE 500 kHz SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC SOP-8 8 compliant EAR99 8542.39.00.01 STMicroelectronics
STSR30D-TR
STMicroelectronics
Check for Price Obsolete 5 V 5.5 V 4 V 1.5 A YES SINGLE 500 kHz SWITCHING CONTROLLER PULSE WIDTH MODULATION 1 AUTOMOTIVE R-PDSO-G8 e4 Not Qualified 1 125 °C -40 °C 260 NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 3.9 mm 4.9 mm 1.75 mm STMICROELECTRONICS SOIC SOP, 8 compliant EAR99 8542.39.00.01 STMicroelectronics