Filter Your Search
1 - 1 of 1 results
|
STR735FZ1H6
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 36 MHz | 131072 | 16384 | ARM7 | 8 MHz | 112 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PBGA-B144 | Not Qualified | e1 | 3 | 85 °C | -40 °C | 260 | 30 | 144 | PLASTIC/EPOXY | LFBGA | BGA144,12X12,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | TIN SILVER COPPER | BALL | 800 µm | BOTTOM | 1.7 mm | 10 mm | 10 mm | STMICROELECTRONICS | BGA | 10 X 10 MM, 1.70 MM HEIGHT, LFBGA-144 | 144 | unknown | 8542.31.00.01 |