Filter Your Search
1 - 1 of 1 results
|
STR730FZ1T6
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 32 | 36 MHz | 131072 | 16384 | ARM7 | 8 MHz | 112 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | NO | YES | YES | 8 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | S-PQFP-G144 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 144 | PLASTIC/EPOXY | LFQFP | QFP144,.87SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | MATTE TIN | GULL WING | 500 µm | QUAD | 1.6 mm | 20 mm | 20 mm | STMICROELECTRONICS | QFP | 20 X 20 MM, TQFP-144 | 144 | compliant | 8542.31.00.01 | STMicroelectronics |