Filter Your Search
1 - 5 of 5 results
|
STPSC8065D
STMicroelectronics
|
$1.8752 | Yes | Active | 8 A | 1.45 V | 105 µA | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | POWER | 38 A | 1 | R-PSFM-T2 | TO-220AC | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||||||
|
STPSC806G
STMicroelectronics
|
$1.9471 | Yes | Yes | Not Recommended | 8 A | 1.7 V | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SCHOTTKY | POWER | 30 A | 1 | Not Qualified | R-PSSO-G2 | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | GULL WING | SINGLE | STMICROELECTRONICS | compliant | EAR99 | 8541.10.00.80 | TO-263 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 | |||||||||
|
STPSC8065DY
STMicroelectronics
|
$2.3005 | Yes | Obsolete | 8 A | 1.45 V | 105 µA | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 650 V | 1 | SCHOTTKY | POWER | 38 A | 1 | R-PSFM-T2 | AEC-Q101 | TO-220AC | 175 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||||||||||
|
STPSC806D
STMicroelectronics
|
$2.4431 | Yes | End Of Life | 8 A | 1.7 V | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | SCHOTTKY | POWER | 24 A | 1 | Not Qualified | R-PSFM-T2 | e3 | TO-220AC | 175 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | TO-220AC | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 3 | ||||||||||
|
STPSC806G-TR
STMicroelectronics
|
Check for Price | Yes | Not Recommended | 8 A | 1.7 V | SILICON CARBIDE | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | SCHOTTKY | POWER | 24 A | 1 | Not Qualified | R-PSSO-G2 | e3 | 1 | 175 °C | 245 | 30 | CATHODE | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | GULL WING | SINGLE | STMICROELECTRONICS | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | TO-263 | ROHS COMPLIANT, PLASTIC, D2PAK-3 | 3 |