Filter Your Search
1 - 4 of 4 results
|
STPS4045CW
STMicroelectronics
|
$0.9070 | Yes | Active | 40 A | 630 mV | 40 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 220 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-247AD | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | Matte Tin (Sn) | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-247 | TO-247LL, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||
|
STPS4045CWY
STMicroelectronics
|
$1.3444 | Yes | Active | 940 mV | 200 µA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | FAST RECOVERY POWER | 220 A | 1 | R-PSFM-T3 | AEC-Q101 | TO-247AD | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-247LL, 3 PIN | compliant | EAR99 | STMicroelectronics | |||||||||||
|
STPS4045CT
STMicroelectronics
|
Check for Price | Yes | Yes | Obsolete | 40 A | 630 mV | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | GENERAL PURPOSE | 220 A | 1 | Not Qualified | R-PSFM-T3 | TO-220AB | NOT SPECIFIED | NOT SPECIFIED | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-220AB | R-PSFM-T3 | 3 | compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STPS4045CP
STMicroelectronics
|
Check for Price | Yes | Obsolete | 20 A | 630 mV | 40 mA | SILICON | RECTIFIER DIODE | COMMON CATHODE, 2 ELEMENTS | NO | 45 V | 2 | SCHOTTKY | FREE WHEELING DIODE | POWER | 220 A | 1 | Not Qualified | R-PSFM-T3 | e3 | TO-218AC | CATHODE | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | MATTE TIN | THROUGH-HOLE | SINGLE | STMICROELECTRONICS | TO-218AC | PLASTIC, SOT-93, 3 PIN | 3 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics |