Filter Your Search
1 - 4 of 4 results
|
STPS2H100U
STMicroelectronics
|
$0.2178 | Yes | Active | 2 A | 790 mV | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | POWER | 75 A | 1 | 100 V | Not Qualified | R-PDSO-C2 | e3 | UL RECOGNIZED | DO-214AA | 1 | 175 °C | -65 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | DO-214AA | SMB, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | ||
|
STPS2H100UF
STMicroelectronics
|
$0.2843 | Yes | Active | 2 A | 790 mV | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | POWER | 75 A | 1 | 100 V | Not Qualified | R-PDSO-F2 | UL RECOGNIZED | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | FLAT | DUAL | STMICROELECTRONICS | SMB FLAT, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.80 | STMicroelectronics | |||||||
|
STPS2H100UY
STMicroelectronics
|
$0.3155 | Yes | Active | 2 A | 790 mV | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | POWER | 75 A | 1 | 100 V | R-PDSO-C2 | e3 | AEC-Q101; UL RECOGNIZED | DO-214 | 1 | 175 °C | -40 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | STMICROELECTRONICS | SMB, 2 PIN | 2 | not_compliant | EAR99 | STMicroelectronics | |||||
|
STPS2H100U-1
STMicroelectronics
|
Check for Price | Yes | Active | 2 A | 790 mV | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 100 V | 1 | SCHOTTKY | LOW LEAKAGE CURRENT | POWER | 75 A | 1 | 100 V | R-PDSO-C2 | UL RECOGNIZED | DO-214AA | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | STMICROELECTRONICS | R-PDSO-C2 | compliant | EAR99 | 8541.10.00.80 |