Parametric results for: stps115011 under Rectifier Diodes

Filter Your Search

1 - 7 of 7 results

|
-
Manufacturer Part Number: stps1150
Select parts from the table below to compare.
Compare
Compare
STPS1150
STMicroelectronics
$0.1118 Yes Active 1 A 670 mV SILICON RECTIFIER DIODE SINGLE NO 150 V 1 SCHOTTKY GENERAL PURPOSE 75 A 1 Not Qualified O-PALF-W2 e3 DO-41 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS DO-41 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80 STMicroelectronics
STPS1150RL
STMicroelectronics
$0.1587 Yes Active 1 A 670 mV SILICON RECTIFIER DIODE SINGLE NO 150 V 1 SCHOTTKY GENERAL PURPOSE 75 A 1 Not Qualified O-PALF-W2 e3 DO-41 175 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) - annealed WIRE AXIAL STMICROELECTRONICS DO-41 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.80 STMicroelectronics
STPS1150A
STMicroelectronics
$0.1701 Yes Active 1 A 670 mV SILICON RECTIFIER DIODE SINGLE YES 150 V 1 SCHOTTKY GENERAL PURPOSE 50 A 1 Not Qualified R-PDSO-C2 e3 DO-214AC 1 175 °C 260 30 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL STMICROELECTRONICS DO-214AC SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.80 STMicroelectronics
STPS1150AY
STMicroelectronics
$0.2018 Yes Active 1 A 890 mV 1 µA SILICON RECTIFIER DIODE SINGLE YES 150 V 1 SCHOTTKY POWER 50 A 1 R-PDSO-C2 e3 AEC-Q101 1 175 °C -40 °C 260 NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) C BEND DUAL STMICROELECTRONICS SMA, 2 PIN 2 not_compliant EAR99 8541.10.00.80 STMicroelectronics
STPS1150AFN
STMicroelectronics
$0.2290 Yes Obsolete 1 A 890 mV 1 µA SILICON RECTIFIER DIODE SINGLE YES 150 V 1 SCHOTTKY POWER 50 A 1 150 V R-PDSO-F2 175 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL STMICROELECTRONICS SMA, 2 PIN compliant EAR99 8541.10.00.80 STMicroelectronics
STPS1150M
STMicroelectronics
Check for Price Yes Obsolete 1 A SILICON RECTIFIER DIODE SINGLE YES 150 V 1 SCHOTTKY GENERAL PURPOSE 1 S-PDSO-G2 DO-216AA 175 °C NOT SPECIFIED NOT SPECIFIED 2 PLASTIC/EPOXY SQUARE SMALL OUTLINE GULL WING DUAL STMICROELECTRONICS S-PDSO-G2 compliant EAR99 8541.10.00.80 STMicroelectronics
STPS1150MF
STMicroelectronics
Check for Price Obsolete 1 A SILICON RECTIFIER DIODE SINGLE YES 150 V 1 SCHOTTKY GENERAL PURPOSE 1 R-PDSO-F2 175 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE FLAT DUAL STMICROELECTRONICS R-PDSO-F2 compliant EAR99 8541.10.00.80