Parametric results for: stp12n under Power Field-Effect Transistors

Filter Your Search

1 - 10 of 19 results

|
-
-
-
-
-
Manufacturer Part Number: stp12n
Select parts from the table below to compare.
Compare
Compare
STP12N60M2
STMicroelectronics
$1.1095 Active NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS not_compliant EAR99 STMicroelectronics
STP12NK30Z
STMicroelectronics
$1.1633 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 300 V 1 9 A 400 mΩ AVALANCHE RATED 155 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 90 W 36 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 STMicroelectronics TO-220AB TO-220, 3 PIN 3
STP12N50M2
STMicroelectronics
$1.1937 Yes Not Recommended N-CHANNEL NO SINGLE 1 10 A METAL-OXIDE SEMICONDUCTOR 85 W 150 °C NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS not_compliant EAR99 STMicroelectronics
STP12N65M5
STMicroelectronics
$1.3831 Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 650 V 1 8.5 A 430 mΩ 150 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 70 W 34 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 STMicroelectronics TO-220AB FLANGE MOUNT, R-PSFM-T3 3
STP12NK80Z
STMicroelectronics
$2.5099 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 800 V 1 10.5 A 750 mΩ 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 190 W 42 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 STMicroelectronics TO-220AB ROHS COMPLIANT, TO-220, 3 PIN 3 1980-01-04
STP12NM50
STMicroelectronics
$2.5953 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 12 A 350 mΩ AVALANCHE RATED 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 110 W 48 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 STMicroelectronics TO-220AB 3
STP12NM50FP
STMicroelectronics
$2.6656 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 500 V 1 12 A 350 mΩ AVALANCHE RATED 400 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 35 W 48 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED ISOLATED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) - annealed THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 STMicroelectronics TO-220AB 3
STP12N120K5
STMicroelectronics
$3.5551 Yes Active N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 1.2 kV 1 12 A 690 mΩ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 250 W 48 A SWITCHING SILICON TO-220AB R-PSFM-T3 150 °C NOT SPECIFIED NOT SPECIFIED DRAIN PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 STMicroelectronics TO-220AB ROHS COMPLIANT, TO-220, 3 PIN 3
STP12NK80Z
New Jersey Semiconductor Products Inc
Check for Price Active N-CHANNEL SINGLE 800 V 1 10.5 A METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SILICON NEW JERSEY SEMICONDUCTOR PRODUCTS INC unknown EAR99
STP12NB30
STMicroelectronics
Check for Price Yes Yes Obsolete N-CHANNEL NO SINGLE WITH BUILT-IN DIODE 3 300 V 1 12 A 400 mΩ 250 mJ METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 125 W 48 A SWITCHING SILICON TO-220AB R-PSFM-T3 e3 Not Qualified 150 °C NOT SPECIFIED NOT SPECIFIED PLASTIC/EPOXY RECTANGULAR FLANGE MOUNT Matte Tin (Sn) THROUGH-HOLE SINGLE STMICROELECTRONICS not_compliant EAR99 TO-220AB FLANGE MOUNT, R-PSFM-T3 3