Filter Your Search
1 - 1 of 1 results
|
STOTG04EQTR
STMicroelectronics
|
$2.1951 | Yes | Active | 1.8 V | 3.3 V | DIFFERENTIAL | 1 | 1 | 300 ns | LINE TRANSCEIVER | YES | GENERAL PURPOSE | 1 | 2.6 V | 2 mA | 24 ns | 25 mA | 3.6 V | 1.6 V | 5.5 V | 2.7 V | YES | INDUSTRIAL | S-XQCC-N24 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 4 mm | 1 mm | 4 mm | STMICROELECTRONICS | QFN | 4 X 4 MM, LEAD FREE, QFN-24 | 24 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |