Filter Your Search
1 - 1 of 1 results
|
STOD02PUR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 3.7 V | 4.6 V | 4.5 V | 2.5 V | 100 mA | YES | BOOST | 1.85 MHz | SWITCHING REGULATOR | VOLTAGE-MODE | PULSE WIDTH MODULATION | 1 | INDUSTRIAL | R-PDSO-N12 | e3 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 12 | PLASTIC/EPOXY | HVSON | SOLCC12,.12,20 | RECTANGULAR | SMALL OUTLINE | YES | MATTE TIN | NO LEAD | 450 µm | DUAL | 3 mm | 3 mm | 800 µm | STMICROELECTRONICS | DFN | HVSON, SOLCC12,.12,20 | 12 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |