Filter Your Search
1 - 4 of 4 results
|
STMM-102-02-L-D
Samtec Inc
|
$2.2936 | Yes | Active | 2 | 2 | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD STACKING CONNECTOR | NO | POLARIZATION NOTCH | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.257 inch | 0.19 inch | 0.4 inch | 0.117 inch | SAMTEC INC | compliant | SAMTEC | |||||||||||
|
STMM-102-02-L-D-SM
Samtec Inc
|
Check for Price | Yes | Active | 4 | 2 | 2 mm | 2 | MALE | BOARD | LIQUID CRYSTAL POLYMER | STRAIGHT | BOARD CONNECTOR | NO | POLARIZED HOUSING | 4.448 N | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 15u inch | SURFACE MOUNT | 0.257 inch | 0.429 inch | 0.4 inch | SAMTEC INC | compliant | SAMTEC | EAR99 | 8536.69.40.40 | ||||||||
|
STMM-102-02-L-D-RA
Samtec Inc
|
Check for Price | Yes | Active | 2 | 2 | 2 | 3 A | MALE | BOARD | LIQUID CRYSTAL POLYMER | RIGHT ANGLE | BOARD STACKING CONNECTOR | NO | POLARIZATION NOTCH | e3 | -55 °C | 125 °C | Tin (Sn) - with Nickel (Ni) barrier | RECTANGULAR | SQ PIN-SKT | BLACK | 0.079 inch | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | RECTANGULAR | 2 mm | 15u inch | SOLDER | 0.257 inch | 0.329 inch | 0.4 inch | 0.09 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | ||||||||||
|
STMM-102-02-L-D-SM-TR
Samtec Inc
|
Check for Price | Yes | Active | 4 | 2 | 2 mm | 3 A | MALE | BOARD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | NO | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 |