Filter Your Search
1 - 4 of 4 results
|
STM8S903K3B6
STMicroelectronics
|
$1.0558 | Yes | Obsolete | 8 | 16 MHz | 2048 | 1024 | 16 MHz | 28 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FLASH | 4.75 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T32 | Not Qualified | e3 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | SDIP32,.4 | RECTANGULAR | IN-LINE, SHRINK PITCH | MATTE TIN | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | SDIP-32 | 32 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S903K3B6C
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 28 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 3.3 V | 32 | SDIP | RECTANGULAR | IN-LINE | THROUGH HOLE | 1.778 mm | DUAL | 7.62 mm | 27.94 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
STM8S903K3B6CTR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16 MHz | 28 | NO | 5 V | MICROCONTROLLER | CMOS | NO | YES | YES | 5.5 V | 3.3 V | 32 | SDIP | RECTANGULAR | IN-LINE | THROUGH HOLE | 1.778 mm | DUAL | 7.62 mm | 27.94 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||||||||||
|
STM8S903K3B6TR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 2048 | 1024 | 16 MHz | 28 | NO | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | YES | 32 | YES | FLASH | 5.5 V | 3.3 V | INDUSTRIAL | R-PDIP-T32 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | SDIP | RECTANGULAR | IN-LINE, SHRINK PITCH | THROUGH-HOLE | 1.778 mm | DUAL | 5.08 mm | 10.16 mm | 27.94 mm | STMICROELECTRONICS | DIP | SDIP-32 | 32 | compliant | 8542.31.00.01 |