Filter Your Search
1 - 2 of 2 results
|
STM8S207M8T3BTR
STMicroelectronics
|
$2.2835 | Yes | Active | 8 | 24 MHz | 65536 | 6144 | 6144 | STM8 | 24 MHz | 68 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | WHEN TEMPERATURE IS GREATER THAN 105 DEG... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 37 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.63SQ | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S207M8T3B
STMicroelectronics
|
$3.8287 | Yes | Active | 8 | 24 MHz | 65536 | 6144 | 6144 | STM8 | 24 MHz | 68 | 4 | YES | 3.3 V | MICROCONTROLLER | CMOS | WHEN TEMPERATURE IS GREATER THAN 105 DEG... more | NO | NO | NO | FIXED POINT | YES | NO | YES | 37 | 8 | 8 | YES | FLASH | 18 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 250 | 30 | 80 | PLASTIC/EPOXY | LQFP | QFP80,.63SQ | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |