Filter Your Search
1 - 10 of 12 results
|
STM8S105S4T6CTR
STMicroelectronics
|
$0.6789 | Yes | Active | 8 | 16 MHz | 16384 | 2048 | 1024 | STM8 | 16 MHz | 34 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S105S4T6C
STMicroelectronics
|
$2.0263 | Yes | Active | 8 | 16 MHz | 16384 | 2048 | 1024 | STM8 | 16 MHz | 34 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Matte Tin (Sn) - annealed | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LQFP-44 | 44 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics | ||
|
STM8S105S4T3TR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16384 | 2048 | STM8 | 16 MHz | 34 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 2.95 V | S-PQFP-G44 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||
|
STM8S105S4T6TR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16384 | 2048 | STM8 | 16 MHz | 34 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||
|
STM8S105S4T3A
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16384 | 2048 | STM8 | 16 MHz | 34 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 2.95 V | S-PQFP-G44 | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||
|
STM8S105S4T6A
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16384 | 2048 | STM8 | 16 MHz | 34 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||
|
STM8S105S4T6ATR
STMicroelectronics
|
Check for Price | Active | 8 | 16 MHz | 16384 | 2048 | STM8 | 16 MHz | 34 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | S-PQFP-G44 | 85 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 | ||||||||||||||||
|
STM8S105S4T3C
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 2048 | 1024 | STM8 | 16 MHz | 34 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 2.95 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | 125 °C | -40 °C | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LQFP-44 | 44 | compliant | 8542.31.00.01 | |||||||||
|
STM8S105S4T3CTR
STMicroelectronics
|
Check for Price | Yes | Obsolete | 8 | 16 MHz | 16384 | 2048 | 1024 | STM8 | 16 MHz | 34 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 2.95 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | 30 | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | MATTE TIN | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | QFP | LQFP, QFP44,.47SQ,32 | 44 | compliant | 8542.31.00.01 | ||||
|
STM8S105S4T6
STMicroelectronics
|
Check for Price | Yes | Active | 8 | 16 MHz | 16384 | 2048 | STM8 | 16 MHz | 34 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 31 | 1 | 8 | 8 | YES | FLASH | 8 mA | 5.5 V | 3.3 V | S-PQFP-G44 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 44 | PLASTIC/EPOXY | LQFP | QFP44,.47SQ,32 | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 800 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | compliant | 8542.31.00.01 |