Parametric results for: stm8s105k6 under Microcontrollers

Filter Your Search

1 - 10 of 36 results

|
-
-
Manufacturer Part Number: stm8s105k6
Select parts from the table below to compare.
Compare
Compare
STM8S105K6U6A
STMicroelectronics
$1.2904 Yes Active 8 16 MHz 32768 2048 1024 STM8 16 MHz 25 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 23 1 8 8 YES FLASH 8 mA 5.5 V 3.3 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm STMICROELECTRONICS UFQFPN-32 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8S105K6T3C
STMicroelectronics
$1.8578 Yes Active 8 16 MHz 32768 2048 1024 STM8 16 MHz 25 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 23 1 8 8 YES FLASH 8 mA 5.5 V 2.95 V AUTOMOTIVE S-PQFP-G32 Not Qualified e4 2 125 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS LQFP-32 compliant EAR99 8542.31.00.01 STMicroelectronics QFP 32
STM8S105K6T6C
STMicroelectronics
$2.0396 Yes Active 8 16 MHz 32768 2048 1024 STM8 16 MHz 25 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 23 1 8 8 YES FLASH 8 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 85 °C -40 °C 260 NOT SPECIFIED 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS LQFP-32 compliant EAR99 8542.31.00.01 STMicroelectronics QFP 32
STM8S105K6U3CTR
STMicroelectronics
Check for Price Active 8 16 MHz 32768 2048 STM8 16 MHz 25 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 23 1 8 8 YES FLASH 8 mA 5.5 V 2.95 V S-XQCC-N32 125 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm STMICROELECTRONICS compliant 8542.31.00.01
STM8S105K6T3TR
STMicroelectronics
Check for Price Active 8 16 MHz 32768 2048 STM8 16 MHz 25 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 23 1 8 8 YES FLASH 8 mA 5.5 V 2.95 V S-PQFP-G32 125 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS compliant 8542.31.00.01
STM8S105K6U6ATR
STMicroelectronics
Check for Price Active 8 16 MHz 32768 2048 1024 STM8 16 MHz 25 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 23 1 8 8 YES FLASH 8 mA 5.5 V 3.3 V INDUSTRIAL S-XQCC-N32 e3 3 85 °C -40 °C 260 30 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm STMICROELECTRONICS UFQFPN-32 compliant EAR99 8542.31.00.01 STMicroelectronics
STM8S105K6T6A
STMicroelectronics
Check for Price Active 8 16 MHz 32768 2048 STM8 16 MHz 25 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 23 1 8 8 YES FLASH 8 mA 5.5 V 3.3 V S-PQFP-G32 85 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS compliant 8542.31.00.01
STM8S105K6U6CTR
STMicroelectronics
Check for Price Active 8 16 MHz 32768 2048 STM8 16 MHz 25 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 23 1 8 8 YES FLASH 8 mA 5.5 V 3.3 V S-XQCC-N32 85 °C -40 °C 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 5 mm 5 mm STMICROELECTRONICS compliant 8542.31.00.01
STM8S105K6T3ATR
STMicroelectronics
Check for Price Active 8 16 MHz 32768 2048 STM8 16 MHz 25 5 YES 3.3 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 23 1 8 8 YES FLASH 8 mA 5.5 V 2.95 V S-PQFP-G32 125 °C -40 °C 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS compliant 8542.31.00.01
STM8S105K6B3TR
STMicroelectronics
Check for Price Yes Active 8 16 MHz 32768 2048 1024 STM8 16 MHz 25 4 NO 5 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES YES 23 8 8 YES FLASH 8 mA 5.5 V 2.95 V AUTOMOTIVE R-PDIP-T32 125 °C -40 °C 32 PLASTIC/EPOXY SDIP SDIP32,.4 RECTANGULAR IN-LINE, SHRINK PITCH THROUGH-HOLE 1.778 mm DUAL 5.08 mm 10.16 mm 27.94 mm STMICROELECTRONICS SDIP-32 compliant 8542.31.00.01