Parametric results for: stm8s005k6t6ctr under Microcontrollers

Filter Your Search

1 - 1 of 1 results

All Filters
|
Manufacturer Part Number: stm8s005k6t6ctr
Select parts from the table below to compare.
Compare
Part Number
STM8S005K6T6CTR
STMicroelectronics
Most Relevant Technical Compliance Operating Conditions Physical Dimensions Other
Composite Price
Rohs Code
Part Life Cycle Code
Bit Size Speed ROM (words) RAM (bytes) RAM (words) CPU Family
Address Bus Width Clock Frequency-Max
Number of I/O Lines Surface Mount
Supply Voltage-Nom uPs/uCs/Peripheral ICs Type
Technology Boundary Scan
DAC Channels DMA Channels Format
Has ADC Integrated Cache
Low Power Mode
Number of External Interrupts On Chip Data RAM Width
On Chip Program ROM Width
PWM Channels ROM Programmability
Supply Current-Max
Supply Voltage-Max
Supply Voltage-Min
Temperature Grade
JESD-30 Code
JESD-609 Code
Moisture Sensitivity Level
Operating Temperature-Max
Operating Temperature-Min
Peak Reflow Temperature (Cel)
Time@Peak Reflow Temperature-Max (s)
Number of Terminals
Package Body Material
Package Code
Package Equivalence Code
Package Shape
Package Style
Terminal Finish
Terminal Form
Terminal Pitch
Terminal Position
Seated Height-Max
Width
Length
Ihs Manufacturer
Part Package Code
Package Description
Pin Count
Reach Compliance Code
ECCN Code
HTS Code
Samacsys Manufacturer
Yes Active 8 16 MHz 32768 2048 2048 STM8S 8 24 MHz 25 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 23 8 8 YES FLASH 60 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G32 e4 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LQFP-32 32 compliant EAR99 8542.31.00.01 STMicroelectronics
Compare
STM8S005K6T6CTR
STMicroelectronics
$1.1638 Buy Yes Active 8 16 MHz 32768 2048 2048 STM8S 8 24 MHz 25 YES 3.3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 23 8 8 YES FLASH 60 mA 5.5 V 3.3 V INDUSTRIAL S-PQFP-G32 e4 3 85 °C -40 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Nickel/Palladium/Gold/Silver (Ni/Pd/Au/Ag) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm STMICROELECTRONICS QFP LQFP-32 32 compliant EAR99 8542.31.00.01 STMicroelectronics