Filter Your Search
1 - 1 of 1 results
|
STM8L151R8T6TR
STMicroelectronics
|
$1.4201 | Active | 8 | 16 MHz | 65536 | 4096 | STM8 | 16 MHz | 54 | YES | 3 V | MICROCONTROLLER | CMOS | YES | YES | YES | 8 | YES | FLASH | 130 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e4 | 3 | 85 °C | -40 °C | 260 | 30 | 64 | PLASTIC/EPOXY | LFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 500 µm | QUAD | 1.6 mm | 10 mm | 10 mm | STMICROELECTRONICS | LFQFP, QFP64,.47SQ,20 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |