Filter Your Search
1 - 1 of 1 results
|
STM8AF62AATCY
STMicroelectronics
|
$3.7656 | Yes | End Of Life | 8 | 24 MHz | 131072 | 6144 | STM8 | 24 MHz | 68 | YES | 5 V | MICROCONTROLLER | CMOS | NO | NO | NO | YES | 8 | YES | FLASH | 16.8 mA | 5.5 V | 3 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 80 | PLASTIC/EPOXY | LQFP | QFP80,.64SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.6 mm | 14 mm | 14 mm | STMICROELECTRONICS | QFP | 14 X 14 MM, ROHS COMPLIANT, LQFP-80 | 80 | compliant | EAR99 | 8542.31.00.01 | STMicroelectronics |