Filter Your Search
1 - 1 of 1 results
|
STM6717TGWY6F
STMicroelectronics
|
$0.5376 | Yes | Active | 3.3 V | 800 mV | 5.5 V | 20 mA | +3.075,1.110V | 1 | YES | YES | RESET THRESHOLD VOLTAGES ARE 3.075V AND 1.110V; MANUAL RESET INPUT | POWER SUPPLY SUPPORT CIRCUIT | 1 | INDUSTRIAL | R-PDSO-G5 | e4 | Not Qualified | 1 | 85 °C | -40 °C | 260 | 30 | 5 | PLASTIC/EPOXY | LSSOP | TSOP5/6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 950 µm | DUAL | 1.6 mm | 2.9 mm | 1.45 mm | STMICROELECTRONICS | SOIC | 5 | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics |