Filter Your Search
1 - 1 of 1 results
|
STM32W108HBU64
STMicroelectronics
|
Check for Price | Yes | Obsolete | 32 | 24 MHz | 131072 | 8192 | CORTEX-M3 | YES | 1.25 V | MICROPROCESSOR CIRCUIT | CMOS | FLASH | 150 mA | 1.32 V | 1.18 V | INDUSTRIAL | S-XQCC-N40 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 30 | 40 | UNSPECIFIED | HVQCCN | LCC40,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | STMICROELECTRONICS | QFN | 6 X 6 MM, 0.50 MM PITCH, ROHS COMPLIANT, VFQFPN-40 | 40 | VFQFPN | compliant | 8542.31.00.01 |