Parametric results for: stm32u575rg under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: stm32u575rg
Select parts from the table below to compare.
Compare
Compare
STM32U575RGT6TR
STMicroelectronics
Check for Price Yes Active 32 160 MHz 1048576 804864 CORTEX-M33 50 MHz 51 17 YES 1.8 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING-POINT YES YES YES 20 6 8 8 YES FLASH 26 mA 3.6 V 1.8 V S-PQFP-G64 3 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) - immersion GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS LQFP-64 compliant STMicroelectronics
STM32U575RGT6Q
STMicroelectronics
Check for Price Active MICROCONTROLLER, RISC STMICROELECTRONICS compliant STMicroelectronics
STM32U575RGT6
STMicroelectronics
Check for Price Yes Active 32 160 MHz 1048576 804864 CORTEX-M33 50 MHz 51 17 YES 1.8 V MICROCONTROLLER, RISC CMOS YES YES YES FLOATING-POINT YES YES YES 20 6 8 8 YES FLASH 26 mA 3.6 V 1.8 V S-PQFP-G64 3 85 °C -40 °C 64 PLASTIC/EPOXY LFQFP QFP64,.47SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) - immersion GULL WING 500 µm QUAD 1.6 mm 10 mm 10 mm STMICROELECTRONICS LQFP-64 compliant STMicroelectronics