Filter Your Search
1 - 2 of 2 results
|
STM32MP157DAA1T
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 800 MHz | 724992 | 26 | 64 MHz | YES | 900 mV | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 48 | 8 | 865 mA | 1.25 V | 850 mV | INDUSTRIAL | S-PBGA-B448 | 105 °C | -20 °C | 448 | PLASTIC/EPOXY | LFBGA | BGA448,22X22,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.32 mm | 18 mm | 18 mm | STMICROELECTRONICS | , | unknown | 3A991.A.2 | 8542.31.00.01 | |||||
|
STM32MP157DAA1
STMicroelectronics
|
Check for Price | Active | 32 | 800 MHz | 724992 | 26 | 64 MHz | YES | 900 mV | MICROPROCESSOR, RISC | CMOS | YES | FLOATING POINT | YES | YES | 48 | 8 | 865 mA | 1.25 V | 850 mV | INDUSTRIAL | S-PBGA-B448 | 105 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 448 | PLASTIC/EPOXY | LFBGA | BGA448,22X22,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.32 mm | 18 mm | 18 mm | STMICROELECTRONICS | , | unknown | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |