Filter Your Search
1 - 1 of 1 results
|
STM32MP133DAE7
STMicroelectronics
|
Check for Price | Yes | Active | 32 | 1 GHz | 172032 | 16 | 26 | 48 MHz | YES | 1.35 V | MICROPROCESSOR, RISC | CMOS | YES | FIXED POINT | YES | YES | 56 | 10 | 8 | 268 mA | 1.38 V | 1.32 V | S-PBGA-B289 | 105 °C | -40 °C | 289 | PLASTIC/EPOXY | LFBGA | BGA289,17X17,32 | SQUARE | GRID ARRAY, LOW PROFILE, FINE PITCH | BALL | 800 µm | BOTTOM | 1.7 mm | 14 mm | 14 mm | STMICROELECTRONICS | LFBGA-289 | unknown | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |