Filter Your Search
1 - 1 of 1 results
|
STM32L476JEY6TR
STMicroelectronics
|
$5.9682 | Yes | Active | 32 | 80 MHz | 524288 | 131072 | 65536 | CORTEX-M4 | 2 | 48 MHz | 57 | 17 | YES | 1.8 V | MICROCONTROLLER, RISC | CMOS | YES | YES | YES | FLOATING POINT | YES | NO | YES | 14 | 16 | 8 | 8 | YES | FLASH | 3.6 V | 1.8 V | INDUSTRIAL | R-PBGA-B72 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 72 | PLASTIC/EPOXY | VFBGA | BGA72,9X9,16 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | BALL | 400 µm | BOTTOM | 585 µm | 3.7594 mm | 4.4084 mm | STMICROELECTRONICS | WLCSP-72 | compliant | 3A991.A.2 | 8542.31.00.01 | STMicroelectronics |